| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 20 | |
| 3 | |
| 60 | |
| 3750VAC | |
| 1% | |
| 1% | |
| 65@230VAC | |
| 1.2(Typ)@115VAC|0.7(Typ)@230VAC | |
| 47 to 63 | |
| 10@230VAC | |
| 89(Typ) | |
| North America | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 150mV(Max) | |
| Over Current|Over Temperature|Over Voltage|Short Circuit | |
| -35 | |
| 70 | |
| 410 | |
| Mounting | Screw |
| Package Height | 35 mm |
| Package Width | 53 mm |
| Package Length | 130 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

