MEAN WELLOWA-200U-20External Plug-In Adapters
Plug-In Adapter Single-OUT 20V 10A 200W Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 20 | |
| 10 | |
| 200 | |
| 4200VAC | |
| 0.5% | |
| 4% | |
| 180@230VAC | |
| 2.2(Typ) | |
| 47 to 63 | |
| 10@230VAC | |
| 92.5(Typ) | |
| North America | |
| DIN Male | |
| No | |
| 150mV(Max) | |
| Over Current|Over Temperature|Over Voltage|Short Circuit | |
| -40 | |
| 70 | |
| Carton | |
| 1320 | |
| Mounting | Screw |
| Package Height | 39.5 |
| Package Width | 68 |
| Package Length | 195 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

