MEAN WELLOWA-120E-54External Plug-In Adapters
Plug-In Adapter Single-OUT 54V 2.3A 124.2W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 54 | |
| 2.3 | |
| 124.2 | |
| 3750VAC | |
| 0.5% | |
| 0.5% | |
| 60@230VAC | |
| 0.65@230VAC | |
| 47 to 63 | |
| 16@230VAC | |
| 90.5(Typ) | |
| EU | |
| Black | |
| DIN Female | |
| No | |
| 350mV(Max) | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -40 | |
| 70 | |
| 1150 | |
| Mounting | Screw |
| Package Height | 37.5 mm |
| Package Width | 63 mm |
| Package Length | 191 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

