TT Electronics / Optek TechnologyOVLLY8C7LEDs
LED Uni-Color Yellow 2-Pin T-1 3/4 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 980mcd | |
| 589 | |
| 100 | |
| 50 | |
| 20 | |
| 2.4 | |
| 5 | |
| 120 | |
| -40 | |
| 100 | |
| No | |
| Yellow | |
| No | |
| No | |
| Bag | |
| Diameter | 5.6 |
| Mounting | Through Hole |
| Package Height | 8.6 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

