TT Electronics / Optek TechnologyOVLFB3C7LEDs
LED Uni-Color Blue 466nm 2-Pin T-1 3/4 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| Blue | |
| 1 | |
| InGaN | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 5200mcd | |
| 470 | |
| 466 | |
| 30 | |
| 25 | |
| 20 | |
| 4 | |
| 5 | |
| 100 | |
| -40 | |
| 100 | |
| No | |
| Blue | |
| No | |
| Yes | |
| Bag | |
| Diameter | 5.8 |
| Mounting | Through Hole |
| Package Height | 8.7 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

