| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.95.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Module/IC Classification | IC |
| Color Sensing | Color |
| Pixel Size (um) | 4.2x4.2 |
| Image Size (Pixels) | 1280x800 |
| Image Size Range (Pixels) | >= 480,000 |
| Maximum Clock Frequency (MHz) | 27 |
| Minimum Operating Supply Voltage (V) | 3.14 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.47 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 7.15 mm |
| Package Length | 7.8 mm |
| PCB changed | 129 |
| Standard Package Name | CSP |
| Supplier Package | a-CSP |
| Pin Count | 129 |