OmniVision TechnologiesOV09750-H55AImage Sensors
Image Sensor Color 1280x960Pixels 55-Pin CSP-5
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IC | |
| Color | |
| 3.75x3.75 | |
| 1280x960 | |
| >= 480,000 | |
| 74.5 | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Width | 5.2 mm |
| Package Length | 6.3 mm |
| PCB changed | 55 |
| Standard Package Name | CSP |
| Supplier Package | CSP-5 |
| 55 | |
| Lead Shape | Ball |
With OmniVision Technologies, Inc's OV09750-H55A image sensor, the data collected from various light intensity readings can be used in a variety of different applications. This device's minimum operating supply voltage of 3.15 V, while its maximum is 3.45 V. This part has a temperature range of -30 °C to 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

