Top Searched
OmniVision TechnologiesOV02740-H34AImage Sensors
Image Sensor Color 1920x1080Pixels 34-Pin CSP-5
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IC | |
| Color | |
| 1.4x1.4 | |
| 1920x1080 | |
| >= 480,000 | |
| 27 | |
| 2.8 | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Width | 2.92 |
| Package Length | 3.86 |
| PCB changed | 34 |
| Standard Package Name | CSP |
| Supplier Package | CSP-5 |
| 34 |
If you are looking to detect light intensity and use the data in various applications, the OV02740-H34A image sensor from OmniVision Technologies, Inc will give you optimal results. This device has a typical operating supply voltage of 2.8 V. This part has a temperature range of -30 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

