OmniVision TechnologiesOV02718-H77A-PAImage Sensors
Image Sensor Color 1920x1080Pixels 77-Pin CSP5
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IC | |
| Color | |
| 2.8x2.8 | |
| 1920x1080 | |
| >= 480,000 | |
| 36 | |
| 1.14|3.14 | |
| 1.5/2.8 | |
| 1.26|3.47 | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Width | 5.72 mm |
| Package Length | 6.53 mm |
| PCB changed | 77 |
| Standard Package Name | CSP |
| Supplier Package | CSP5 |
| 77 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

