TE ConnectivityOUAZ-SH-112L,900Signal Relays
Signal Relay 12VDC 1A SPDT( (15.4mm 10.4mm 11.2mm)) THT
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.05 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 12 | |
| 17.14 | |
| 700 | |
| 9VDC | |
| 1.2VDC | |
| 120 | |
| 24 | |
| 1 | |
| 10 | |
| 7 | |
| Silver Palladium/Gold | |
| Through Hole | |
| PC Pin | |
| 5 | |
| Sealed | |
| -30 | |
| 70 | |
| 3.5 | |
| 15.4 | |
| 10.4 | |
| 11.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

