| ECCN (US) | EAR99 |
| Part Status | Active |
| Processor Type | ARM |
| Processor Family | ARM Cortex A53|Cortex R5 |
| Processor Number | ARM Cortex A53|Cortex R5 |
| Processor Cores | 4|2 |
| Processor Speed (Hz) | 1.5G|0.6G |
| JTAG Support | Yes |
| Data Cache Size (B) | 32K |
| Number of System Memory | 1 |
| RAM Type | LPDDR4 |
| System Memory Maximum Size (B) | 2G |
| UART | 1 |
| USART | 0 |
| SPI | 1 |
| I2C | 0 |
| CAN | 1 |
| USB | 1 |
| VGA | 0 |
| SATA | 1 |
| PATA | 0 |
| Audio Interfaces | 0 |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet | 1 |
| Medical Application | No |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |