Microchip TechnologyOS81216AF-B2B-010300-VAOSpecialized Interfaces
Intelligent Network Interface Controller for 50 Mbit/s Networks Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Intelligent Network Interface Controller | |
| Ethernet/I2C/SPI | |
| 1.71|3.135 | |
| 1.89|3.465 | |
| 185 | |
| 944 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

