C&KOS102011MA1QS1Switch Slide
Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON ON | |
| 0.1@12VDC | |
| 500VAC | |
| 100 | |
| <=20 | |
| 10000 | |
| 10000 | |
| Black | |
| 4 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 2.8 | |
| 2 | |
| Terminals | |
| Phenolic Resin | |
| Right Angle | |
| -30 | |
| 70 | |
| Bulk | |
| Miniature | |
| 8.6 | |
| 4.4 | |
| 4.7 | |
| 8.6 | |
| 8.4 | |
| 4.7 |
Turn your circuit on or off using the OS102011MA1QS1 slide switch from C&K Components. This device has a maximum current rating of 0.1 A @ 12VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 70 °C. The OS102011MA1QS1 slide switch has a PC pin termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.6 mm long, 4.7 mm tall and 8.4 mm deep. The maximum DC voltage rating is 12 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

