TE ConnectivityORWH-SH-124D1F,000Power Relays
Power Relay 24VDC 10A SPDT(19mm 15.5mm 15.8mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 24 | |
| 15 | |
| 1.6K | |
| 16.8VDC | |
| 2.4VDC | |
| 277 | |
| 28 | |
| 10 | |
| 10 | |
| 5 | |
| 100000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -30 | |
| 105 | |
| 9.5 | |
| 19 | |
| 15.5 | |
| 15.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

