TE ConnectivityORWH-SH-105D1F,000Power Relays
Power Relay 5VDC 10A SPDT(19mm 15.5mm 15.8mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 5 | |
| 71.42 | |
| 70 | |
| 277 | |
| 28 | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| 70 | |
| 9.5 | |
| 19 | |
| 15.5 | |
| 15.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

