Lattice SemiconductorORSO82G5-1F680CField Programmable Gate Arrays - FPGAs
FPGA ORCA Series 4Family 643KGates 10368Cells 3.3V 680-Pin FBGA
| Not Compliant | |
| 3A001a.7.a. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ORCA Series 4 | |
| 0.16um | |
| 3.3 | |
| Utilize LUT | |
| 10368 | |
| 643000 | |
| SRAM | |
| 111 | |
| 12 | |
| 643000 | |
| 10368 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 1 | |
| 3 | |
| 3.6 | |
| 1.5|1.8|2.5|3.3 | |
| -40 | |
| 125 | |
| Commercial | |
| ORCA | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 680 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 680 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

