VishayORNTA2002AT1Resistor Networks and Arrays
Res Thin Film NET 20K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded Epoxy 8-Pin SOIC Gull Wing SMD Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 20K | |
| 0.1% | |
| 100 | |
| 0.4 | |
| 0.1 (1/10) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 150 | |
| ISOL | |
| Molded Epoxy | |
| Gull Wing | |
| 8 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 4.9 | |
| 6 | |
| 1.73 | |
| ±0.1 | |
| ±0.2 | |
| Surface Mount |
Create more space in your circuit design by using this ORNTA2002AT1 resistor array developed by Vishay that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 20K Ohm. Its temperature coefficient is ±25 ppm/°C. This dependable part has a power rating of 0.4 W and a power rating per resistor of 0.1 (1/10) W. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. The ORNTA2002AT1 part has a gull wing termination style. This product's terminal pitch is 1.27 mm. This device utilizes thin film technology. This product is 4.93 mm long, 1.73 mm tall and 6.07 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

