| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.21.00.10 |
| Automotive | No |
| PPAP | No |
| Type | Network |
| Number of Resistors | 4 |
| Resistance Value (Ohm) | 50K |
| Tolerance | 0.1% |
| Maximum Voltage Rating (V) | 100 |
| Power Rating (W) | 0.4 |
| Power Rating per Resistor (W) | 0.1 (1/10) |
| Technology | Thin Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±25 |
| Temperature Range @ Derated Power (°C) | 70 to 150 |
| Circuit Designator | ISOL |
| Case Style | Molded Epoxy |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 1.27 |
| Package Type | SOIC |
| Package Shape | Rectangular |
| Package/Case | SOIC |
| Product Length (mm) | 4.9 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 1.73 |
| Mounting | Surface Mount |