| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| HTS | 8536.50.90.20 |
| Automotive | No |
| PPAP | No |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.5 |
| Maximum Carry Current (A) | 1 |
| Maximum Power Rating (VA) | 10 |
| Device Sensitivity Range (AT) | 15 to 20 |
| Dielectric Strength | 150VDC |
| Maximum Operation Time (ms) | 0.4 |
| Maximum Release Time (ms) | 0.05 |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Mounting | Through Hole |
| Termination Style | Axial |
| Seal Location | Contacts |
| Seal Description | Hermetic |
| Glass Length (mm) | 17 |
| Product Diameter (mm) | 2.8 |
| Product Length (mm) | 44.1 |