Lattice SemiconductorOR4E02-2BM416CField Programmable Gate Arrays - FPGAs
FPGA ORCA Series 4Family 397KGates 4992Cells 1.5V 416-Pin PBGAM
| Not Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| ORCA Series 4 | |
| 0.16um | |
| 290 | |
| 8 | |
| 1.5 | |
| Utilize LUT | |
| 4992 | |
| 397000 | |
| SRAM | |
| 74 | |
| 8 | |
| 397000 | |
| 4992 | |
| 8 | |
| No | |
| No | |
| No | |
| No | |
| 2 | |
| 139 | |
| 1.425 | |
| 1.575 | |
| 1.5|1.8|2.5|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| ORCA | |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 416 |
| Standard Package Name | BGA |
| Supplier Package | PBGAM |
| 416 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
