Lattice SemiconductorOR3T557BA352-DBField Programmable Gate Arrays - FPGAs
FPGA ORCA Series 3TFamily 80KGates 2592Cells 3.3V 352-Pin BGA Tray
| Not Compliant | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| ORCA Series 3T | |
| 0.3um | |
| 288 | |
| 4 | |
| 3780 | |
| 3.3 | |
| Utilize LUT | |
| 2592 | |
| 80000 | |
| SRAM | |
| 42 | |
| 80000 | |
| 2592 | |
| 4 | |
| No | |
| No | |
| No | |
| No | |
| 7 | |
| 3 | |
| 3.6 | |
| 2900 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| ORCA | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 352 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 352 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

