Lattice SemiconductorOR3LP26BBA352-DBSpecialized Interfaces
Embedded Master/Target PCI Interface
| Not Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Embedded Master/Target PCI Interface | |
| Serial | |
| 2.38|3 | |
| 2.5|3.3 | |
| 2.63|3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.73 |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 352 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 352 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

