Lattice SemiconductorOR3L165B8BM680-DBField Programmable Gate Arrays - FPGAs
FPGA ORCA OR3LxxxBFamily 244KGates 8192Cells 2.5V 680-Pin PBGAM Tray
| Not Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| ORCA OR3LxxxB | |
| 0.25um | |
| 516 | |
| 5 | |
| 10752 | |
| 2.5 | |
| 8192 | |
| 244000 | |
| SRAM | |
| 131 | |
| 244000 | |
| 8192 | |
| 4 | |
| No | |
| No | |
| No | |
| No | |
| 8 | |
| 2.375 | |
| 2.625 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| ORCA | |
| Mounting | Surface Mount |
| Package Height | 1.91(Max) |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 680 |
| Standard Package Name | BGA |
| Supplier Package | PBGAM |
| 680 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
