| Compliant | |
| EAR99 | |
| Obsolete | |
| OPT4048DTST | |
| Automotive | No |
| PPAP | No |
| Light to Digital | |
| 0.00215 to 144000 | |
| 600 | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 0.32(Max) | |
| 1.6 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 24 | |
| 24 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.3(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-583 |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
