| Compliant | |
| EAR99 | |
| Obsolete | |
| OPT4001YMNT | |
| Automotive | No |
| PPAP | No |
| Light to Digital | |
| 0.0003125 to 83000 | |
| 850 | |
| 2.6 | |
| I2C | |
| Digital | |
| 0.32(Max) | |
| 1.6 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.23(Max) - 0.01 mm |
| Package Width | 0.87(Max) mm |
| Package Length | 1.08(Max) mm |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | PicoStar |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
