| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Sensor Type | Light to Digital |
| Lux Range (lux) | 0.0004375 to 117000 |
| Peak Wavelength (nm) | 850 |
| Maximum Clock Frequency (kHz) | 2.6 |
| Interface Type | I2C |
| Output Type | Digital |
| Low Level Output Voltage (V) | 0.32(Max) |
| Minimum Operating Supply Voltage (V) | 1.6 |
| Typical Operating Supply Voltage (V) | 3.3|2.5|1.8 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Linearity | Yes |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.3(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-583 |
| Pin Count | 8 |