| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Light to Digital | |
| 0.01 to 83000 | |
| Serial (2-Wire, I2C, SMBus) | |
| Digital | |
| 1.6 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.23(Max) - 0.01 |
| Package Width | 0.89(Max) |
| Package Length | 0.98(Max) |
| PCB changed | 6 |
| Supplier Package | PicoStar |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

