| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Sensor Type | Light to Digital |
| Lux Range (lux) | 0.01 to 83000 |
| Maximum Fall Time (ns) | 300 |
| Maximum Rise Time (ns) | 300 |
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Output Type | Digital |
| Low Level Output Voltage (V) | 0.32 |
| Minimum Operating Supply Voltage (V) | 1.6 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Linearity | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | USON EP |
| Pin Count | 6 |