| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.70.80 |
| Automotive | No |
| PPAP | No |
| Maximum Operating Supply Voltage (V) | 16 |
| Type | Optoschmitt |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Supply Current (mA) | 12 |
| Maximum Output Voltage (V) | 35 |
| Maximum Propagation Delay Time (ns) | 5000(Typ) |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Power Dissipation (mW) | 200 |
| Typical Operating Supply Voltage (V) | 5|9|12|15 |
| Packaging | Bag |
| Mounting | Through Hole |
| Package Height | 5.72 mm |
| Package Width | 2.34 mm |
| Package Length | 4.45 mm |
| PCB changed | 3 |
| Supplier Package | Side Looker |
| Pin Count | 3 |