| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Forward Voltage (V) | 1.7 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
| Maximum Power Dissipation (mW) | 100 |
| Maximum Reverse Voltage (V) | 2 |
| Maximum Forward Current (mA) | 50 |
| Packaging | Bag |
| Minimum Current Transfer Ratio (%) | 20 |
| Current Transfer Ratio Test Current (mA) | 10 |
| Mounting | Through Hole |
| Package Height | 9.14(Max) |
| Package Width | 6.6(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 4 |
| Pin Count | 4 |
| Lead Shape | Through Hole |