| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Logic Gate Type | NAND |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 500Kbps |
| Polarity | Inverting |
| Direction Type | Uni-Directional |
| Minimum Isolation Voltage (Vrms) | 11200 |
| Maximum Propagation Delay Time (ns) | 800 |
| Standard | UL |
| Input Type | DC |
| Output Type | Open Collector |
| Maximum Forward Current (mA) | 50 |
| Typical Forward Voltage (V) | 1.2 |
| Maximum Forward Voltage (V) | 1.8 |
| Maximum Reverse Voltage (V) | 2 |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 8.89 |
| Package Width | 6.35 |
| Package Length | 27.94 |
| PCB changed | 5 |
| Pin Count | 5 |
| Lead Shape | Through Hole |