| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.70.80 |
| Automotive | No |
| PPAP | No |
| Type | RX |
| Connector Type | ST |
| Maximum Data Rate | 200Kbps |
| Rise Time (ns) | 300 |
| Maximum Fall Time (ns) | 100 |
| Maximum Output Current (mA) | 16 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5|9|12|15 |
| Maximum Operating Supply Voltage (V) | 16 |
| Maximum Power Dissipation (mW) | 200 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 20.5(Max) |
| Package Width | 7.98 |
| Package Length | 12.7 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| Pin Count | 3 |