| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Peak Wavelength (nm) | 940 |
| Output Device | Phototransistor |
| Maximum Forward Current (mA) | 50 |
| Maximum Collector Current (mA) | 20 |
| Maximum Collector-Emitter Voltage (V) | 24 |
| Maximum Reverse Voltage (V) | 5 |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Packaging | Bag |
| Mounting | Snap in |
| Package Height | 14.22 |
| Package Width | 16.51 |
| Package Length | 21.83 |
| PCB changed | 4 |
| Pin Count | 4 |