| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Gap Width (mm) | 9.53 |
| Slit Width (mm) | 1.27 |
| Peak Wavelength (nm) | 890 |
| Output Device | Phototransistor |
| Maximum Forward Current (mA) | 50 |
| Maximum Collector Current (mA) | 30 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Reverse Voltage (V) | 2 |
| Maximum Power Dissipation (mW) | 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Bag |
| Mounting | Screw |
| Package Height | 10.8 |
| Package Width | 6.35 |
| Package Length | 30.99 |
| PCB changed | 5 |
| Pin Count | 5 |