TT Electronics / Optek TechnologyOPB735A | Reflective Object SensorPhotoelectric Sensors

Photoelectric Sensor Reflective NPN 0.0127m 4-Pin

The OPB735 is a non-contact reflective optical sensor that features hermetically sealed components and a wide operating temperature range (-55°C to 100 °C), giving system designers flexibility to use the sensor in multiple places within the same system.

This compact sensor is easy to mount and ideal for the most challenging sensing applications where reliable and consistent sensing performance are imperative.



Features

  • Choice of phototransistor or photodarlington output
  • Unfocused for sensing diffuse surfaces
  • Non-conductive plastic housing
  • Low profile to facilitate stacking
  • #28 AWG lead wire in 12” ( 300 mm) length
  • Design flexibility in that the sensor can be used in multiple places within the same syste
  • Compatible with Honeywell HOA1180 and HOA249


A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.