| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Ultra Low Noise Amplifier | |
| Ultra Low Noise Amplifier | |
| 1 | |
| 2.7 | |
| 3.6 | |
| 26.3@3.3V | |
| 20@3.3V | |
| Single | |
| 215@3.3V | |
| 70 | |
| 700 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
With this general purpose amplifier OPA857IRGTT OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. This op amp has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

