Amplifier IC Development Boards and Kits
OPA857EVM-978
OPA857 OP Amp Reference Design Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Reference Design Board
Supported Device
OPA857
Supported Device Technology
OP Amp
Operating Supply Voltage Range (VDC)
3.3(Typ)

