| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 1.5@5V |
| Minimum Single Supply Voltage (V) | 3.3 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Minimum Dual Supply Voltage (V) | ±1.65 |
| Typical Dual Supply Voltage (V) | ±2.5 |
| Maximum Dual Supply Voltage (V) | ±2.625 |
| Typical Low Level Output Voltage (V) | 1.05 |
| Typical High Level Output Voltage (V) | 4.1 |
| Maximum Input Offset Current (uA) | 1@5V |
| Typical Input Bias Current (uA) | 12@5V |
| Maximum Input Bias Current (uA) | 18.5(Min)@5V |
| Maximum Quiescent Current (mA) | 19.5@5V |
| Typical Output Current (mA) | 100(Max) |
| Typical Output Resistance (Ohm) | 0.15 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 2750@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 0.98@5V |
| Input Offset Voltage Drift (uV/°C) | 0.5(Typ) |
| Typical Voltage Gain (dB) | 76 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 2.5@5V |
| Minimum PSRR (dB) | 70 |
| Minimum CMRR (dB) | 90 |
| Minimum CMRR Range (dB) | 90 to 95 |
| Typical Gain Bandwidth Product (MHz) | 8000 |
| Typical Settling Time (ns) | 2600 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| Pin Count | 8 |
| Lead Shape | No Lead |