| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 1.2@±5V | |
| ±3.5 | |
| ±5 | |
| ±6 | |
| 1@±5V | |
| 20@±5V | |
| 35@±5V | |
| 20.8@±5V | |
| 100@±5V | |
| 0.00038 | |
| Dual | |
| 400@±15V | |
| 2.6@±5V | |
| ±4(Typ) | |
| 110 | |
| 2.7@±5V | |
| 90 | |
| 85 | |
| 85 to 90 | |
| 200 | |
| 22 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

