| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 0.125@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 5.4 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Maximum Dual Supply Voltage (V) | ±2.7 |
| Maximum Input Offset Current (uA) | 0.07@5V |
| Typical Input Bias Current (uA) | 1.5@5V |
| Maximum Input Bias Current (uA) | 2.8@5V |
| Maximum Quiescent Current (mA) | 1.025@5V |
| Typical Output Current (mA) | 20(Max) |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 350@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 1.8@5V |
| Typical Voltage Gain (dB) | 125 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 1@5V |
| Minimum PSRR (dB) | 93 |
| Minimum CMRR (dB) | 95 |
| Minimum CMRR Range (dB) | 95 to 105 |
| Typical Gain Bandwidth Product (MHz) | 300 |
| Typical Settling Time (ns) | 40 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |