Arrow Electronic Components Online
OPA837DCKEVM|TI|simage
OPA837DCKEVM|TI|limage
Amplifier IC Development Boards and Kits

OPA837DCKEVM

OPA837 OP Amp Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    OPA837
  • Supported Device Technology
    OP Amp
  • Operating Supply Voltage Range (VDC)
    2.7 to 5.4
  • Typical Supply Current (A)
    0.000612
Order Quantity

Documentation and Resources

Datasheets
Design resources