| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 5@5V |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 11 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±5.5 |
| Maximum Input Offset Current (uA) | 0.8@5V |
| Maximum Input Bias Current (uA) | 18@5V |
| Maximum Quiescent Current (mA) | 5@5V |
| Typical Output Current (mA) | 80@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 550@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 10.2@5V |
| Typical Voltage Gain (dB) | 72 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 5.4@5V |
| Minimum PSRR (dB) | 61 |
| Minimum CMRR (dB) | 76 |
| Minimum CMRR Range (dB) | 75 to 80 |
| Typical Gain Bandwidth Product (MHz) | 110 |
| Typical Settling Time (ns) | 43 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |