| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Auto Zero Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Output | |
| CMOS | |
| 0.005@±5V | |
| 2.7 | |
| 12 | |
| ±1.35 | |
| ±3|±5 | |
| ±6 | |
| 0.0003@±5V | |
| 0.0001@±5V | |
| 0.0002@±5V | |
| 0.75@±5V@-40C to 85C | |
| Single|Dual | |
| 1.5@±5V | |
| 135@±5V | |
| 130 | |
| 0.04@±5V | |
| 133.98(Typ) | |
| 115 | |
| >=115 | |
| 1.6 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

