| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 3@±5V | |
| ±3.5 | |
| ±5 | |
| ±6.3 | |
| 20@±5V | |
| 80@±5V | |
| Dual | |
| 1700@±5V | |
| 2.1@±5V | |
| 22@±5V | |
| 24@±5V | |
| 54 | |
| 55 | |
| 50 to 60 | |
| 20 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

