| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Buffer Amplifier |
| Manufacturer Type | Buffer Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 2.5@5V |
| Minimum Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 12 |
| Minimum Dual Supply Voltage (V) | ±2.5 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Typical Low Level Output Voltage (V) | 0.9 |
| Typical High Level Output Voltage (V) | 4.1 |
| Typical Input Bias Current (uA) | 5@5V |
| Maximum Input Bias Current (uA) | 25@5V |
| Maximum Quiescent Current (mA) | 12@5V |
| Typical Output Current (mA) | 120@5V |
| Typical Output Resistance (Ohm) | 0.18 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 1500@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 1.8@5V |
| Input Offset Voltage Drift (uV/°C) | 8 |
| Typical Inverting Input Current Noise Density (pA/rtHz) | 22@5V |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 18@5V |
| Minimum PSRR (dB) | 57(Typ) |
| Typical Settling Time (ns) | 16 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 6 |
| Lead Shape | Gull-wing |