| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 3@5V | |
| 5 | |
| 12 | |
| ±2.5 | |
| ±3|±5 | |
| ±6 | |
| 10@5V | |
| 80@5V | |
| Single|Dual | |
| 1100@5V | |
| 3.7@5V | |
| 17@5V | |
| 9.4@5V | |
| 65(Typ) | |
| 52 | |
| 50 to 60 | |
| 11 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this current feedback amplifier OPA684IDBVT OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

