| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 3@5V | |
| 2.8 | |
| 12 | |
| ±1.4 | |
| ±5 | |
| ±6 | |
| 4@5V | |
| 80@5V | |
| Single|Dual | |
| 210@5V | |
| 4.4@5V | |
| 11.6@5V | |
| 5.1@5V | |
| 65(Typ) | |
| 51 | |
| 50 to 60 | |
| 12 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

