| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 5@±6V | |
| ±3.5 | |
| ±6 | |
| ±6.5 | |
| 0.000025@±6V | |
| 0.00005@±6V | |
| 100(Max) | |
| Dual | |
| 2550@±6V | |
| 8.9@±6V | |
| 58 | |
| 0.0018@±6V | |
| 58 | |
| 68 | |
| 65 to 70 | |
| 350 | |
| 8 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
If you need your circuit to amplify a voltage signal then this voltage feedback amplifier OPA659IDBVT OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±6 V, with a minimum of ±3.5 V and maximum of ±6.5 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. This device utilizes bifet technology. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

