| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 0.25 |
| Minimum Single Supply Voltage (V) | 8 |
| Maximum Single Supply Voltage (V) | 12 |
| Minimum Dual Supply Voltage (V) | ±4 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6 |
| Typical Input Bias Current (uA) | 0.000002 |
| Maximum Input Bias Current (uA) | 0 |
| Maximum Quiescent Current (mA) | 14 |
| Typical Output Current (mA) | 70 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 700 |
| Typical Input Noise Voltage Density (nV/rtHz) | 4.8 |
| Minimum CMRR (dB) | 89 |
| Minimum CMRR Range (dB) | 85 to 90 |
| Typical Gain Bandwidth Product (MHz) | 1.6 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Height | 0.38 |
| Package Width | 0.87 |
| Package Length | 0.99 |
| PCB changed | 7 |
| Supplier Package | Bare Die |
| Pin Count | 7 |