| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 4@±5V | |
| ±4.5 | |
| ±5 | |
| ±5.5 | |
| 2@±5V | |
| 25@±5V | |
| 45@±5V | |
| 25@5V | |
| 60@±5V | |
| 0.01 | |
| Dual | |
| 380@±5V | |
| 2.7@±5V | |
| 4 | |
| 95 | |
| 2.8@±5V | |
| 65 | |
| 65 | |
| 65 to 70 | |
| 210 | |
| 13 | |
| No | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

